Amphenol i2s XKP Pressure Sensors
Amphenol i2s XKP Pressure Sensors are designed for automotive and motorsports applications. The robust and flexible sensor design resists vibration and provides reliable, precise measurements. Two wrench sizes and multiple electrical connections offer a variety of design setups. The XKP series is constructed from stainless steel, suitable for high-pressure applications, and compatible with engine and transmission oils, fuel, and diesel. The sensors also meet the EMC and ESD requirements typically used in the automobile industry. Amphenol i2s XKP Pressure Sensors operate in a temperature range of -40°C to +125°C.Features
- Reliable and precise measurements
- Meets EMC and ESD requirements typically used in automotive industries
- Robust and flexible design
- High resistance to vibration
- Wide variety of electrical connection possibilities, also with cable outlet
- Available in two wrench sizes
- Media-tested measurement element and evaluation electronics
- Excellent media compatibility with oils used in racing
- Suitable for high-pressure applications
- High accuracy
- Compatible with engine and transmission oils, fuel, and diesel
- Stainless steel case material and measurement element
- -40°C to +125°C operating temperature range
Applications
- Automotive oil pressure
- Braking systems
- Powertrains
- Motorsports
- Measurement and testing technology
Dimensions
Yayınlandı: 2023-07-12
| Güncellenmiş: 2023-09-07