Amphenol Industrial Gray Zinc Nickel (ZnNi) Circular Connectors

Amphenol Industrial Gray Zinc Nickel (ZnNi) Circular Connectors feature cadmium-free, RoHS-compliant plating that is suitable for harsh environments. These ZnNi-plated connectors are originally developed for harsh marine environments and feature a -65°C to +200°C temperature range and withstand 500 hours of salt spray. These connectors offer <2.5mΩ conductivity and consist of gray zinc over an electroless nickel base, giving the connector a light gunmetal gray appearance. This plating delivers high corrosion resistance and has no significant galvanic reaction when mated with leading standard-market plating options.

Features

  • Cadmium free
  • RoHS compliant
  • -65°C to +200°C operating temperature range
  • <2.5mΩ conductivity
  • Rated at 500 hours salt spray
  • Compatible with market-standard plating options
  • Non-magnetic

Applications

  • Marine crafts
  • Electric vehicles
  • Industrial machinery and equipment
  • Power generation

Comparison

Amphenol Industrial Gray Zinc Nickel (ZnNi) Circular Connectors

Videos

Yayınlandı: 2015-12-14 | Güncellenmiş: 2022-03-11