Amphenol Commercial Industrial RJ Plugs

Amphenol Commercial Industrial RJ Plugs offer a frequency range of up to 500MHz, a 1.5A current rating per contact, and a 60VDC voltage rating. These modular Ethernet plugs provide CAT6A performance per ANSI/TIA-568.2-D and support Gigabit Ethernet Protocols and 10G links in applications up to 100m. The metal construction defends against harsh environments, and straight, 45°, and 90° cable exit options are available for cable management flexibility. The field terminable design provides easy assembly/disassembly, and its robust construction ensures reliable operation in harsh environments.

Features

  • Straight, 45°, and 90° cable exit options
  • High data rate performance for 10G Ethernet
  • Field-terminable IDC plugs
  • Metal construction
  • Re-terminable for easy rework

Applications

  • Transportation
  • Internet of things (IoT)
  • Sensors, actuators, and network nodes
  • Mobile communication systems
  • Traffic control and monitoring systems
  • Machine-to-machine (M2M)
  • Robotics
  • Building automation
  • Test equipment
  • Healthcare/medical equipment

Specifications

  • 1.5A current rating per contact
  • 60VDC voltage rating
  • 20mΩ maximum contact resistance
  • 500MΩ minimum insulation resistance
  • 2250VDC, 60Hz contact to shield
  • 10Gb/s transmission speed
  • Up to 500MHz frequency range
  • -40°C to +85°C operating temperature range
Yayınlandı: 2022-12-01 | Güncellenmiş: 2023-05-30