Amphenol Industrial UPT features a lightweight design, small footprint, and easy field installation. UPT connectors provide IP67 (mated) ingress protection, a -55°C to +125°C operating temperature range, and 13A (Contact #16) or 23A (Contact #12) rated current.
Features
- Contacts
- 12 and 16 stamped and formed crimp contacts
- 24-32 and 24-48 insert arrangements
- Intermateable with Souriau TrimTrio, UTO, and ITT Trident Ringlock
- Wall mount, jam nut, and straight plug shell styles
- Plastic shell, lightweight
- Metallic bayonet coupling, molded ring on receptacle
- Quick connect/disconnect
- Multiple back shell sealing accessories
- IP67
- RoHS compliant
Applications
- Heavy equipment
- Hybrid electric vehicles
- Automation and robotics
- Telecommunications equipment
- Servo motors
- Machinery
Infographic
Yayınlandı: 2016-09-09
| Güncellenmiş: 2026-02-23