Amphenol Commercial IPC-M Series Power Connectors
Amphenol Commercial IPC-M Series Power Connectors are rugged and feature a color-keyed housing design: gray, blue, and red. These connectors can house two separate contacts, making them an ideal connector solution for battery interconnects, eMobility charging, and other DC power distribution applications. The silver-plated contacts are rated up to 10,000 mating cycles and are UL tested and approved when cross-mated with competitive connectors. Amphenol Commercial IPC-M Series Power Connectors offer an operating voltage rating of 600VAC/DC and have current ratings up to 500A.Features
- Color-coded mechanically keyed housing design
- Silver-plated contacts rated up to 10,000 mating cycles
- IPC-M50
- Rated up to 50A per 6AWG contact
- IPC-M120
- Rated up to 115A per 2AWG contact
- IPC-M175
- Rated up to 175A per 1/0 contact
- IPC-M350
- Rated up to 500A per 350MCM contact
Applications
- Energy storage systems (ESS)
- eMobility
- EV chargers
- Industrial
- Robotics
Videos
Yayınlandı: 2024-07-10
| Güncellenmiş: 2025-10-31