Amphenol Fiber Systems International LEAP® On-Board Transceiver (LEAP OBT)
Amphenol Fiber Systems International LEAP® On-Board Transceiver (LEAP OBT) is a 300Gb/s high-speed optical module that is faster and smaller than most conventional data center interconnects. The 300Gb/s total throughput requires only 1in2 of board space and 5.4W of power. The cost-effective LEAP OBT is also capable of speeds up to 25Gb/s and distances up to 100m. The 1" x 1" layout grid means transceivers can be placed in a two-dimensional layout grid with a 1" pitch between adjacent transceivers. Optical cables can be routed above or around other components in the design. Amphenol Fiber Systems International LEAP On-Board Transceiver is designed for applications such as military, ground communication, network systems, and radar.Features
- Capable of speeds up to 25Gb/s and distances up to 100m
- 300Gb/s total throughput requires only 1in2 of board space and 5.4W of power
- Optical cables can be routed above around other components in the design
- 1" x 1" layout grid means transceivers can be placed in a 2-dimensional layout grid with 1" pitch between adjacent transceivers
- Ethernet 100GBASE-SR4 compliance (per quad)
- Compatible with Amphenol MT optical cables
- Compatible with Amphenol socket
- 2-wire control and diagnostic interface
- Data rate transparent from 1.25Gb to 25.8Gb/s
- Enhanced bit error rate (1e-12) requires no or limited FEC
- Programmable input equalization
- Programmable output amplitude and emphasis
Applications
- Military
- Ground communication
- Industrial controls and instruments
- Supercomputer
- Datacenter
- Network systems
- Radars
Accessories
Yayınlandı: 2020-12-29
| Güncellenmiş: 2024-03-13