Amphenol Times Microwave Systems Levitate™ Cable Assemblies
Amphenol Times Microwave Systems Levitate™ Cable Assemblies are designed to meet the demands of commercial RF and defense systems. These Amphenol Times Microwave Systems cable assemblies feature ultra-lightweight construction with minimal signal loss, ideal for avionics applications across unmanned aerial vehicles (UAVs) ranging from Group 1 to Group 5. Levitate cables are cost-effective and support critical RF runs both inside and outside the box.
Features
- Ultra-lightweight construction with minimal signal loss
- Cost-effective
- Multiple sizes
- Maintains reliable performance in demanding operating environments
- Supports critical RF runs both inside and outside the box
Applications
- Flight control
- Autopilot
- Communications, navigation, and identification
- Cameras and video
- Telemetry
- Surveillance and reconnaissance
- Weather detection
Specifications
- 8GHz to 40GHz maximum frequency
- 1.55mm to 5mm diameter range
- 50Ω impedance
- -65°C to +150°C operating temperature range
Levitate Cable Comparison
Yayınlandı: 2026-04-08
| Güncellenmiş: 2026-04-08