Amphenol Aerospace LMD Modular Connectors

Amphenol Aerospace LMD Modular Connectors offer design flexibility in the assembly of wire harnesses used in instrumentation and avionic control environments. LMD connectors consist of a housing, modules, and contacts. Housings are constructed using either a lightweight, high-performance composite material for EMI shielding or a lightweight, white thermoplastic nylon material with increased solvent resistance. Amphenol Aerospace LMD connectors feature four standard modules with contact arrangements of 1 #8, 4 #16, 9 #20, or 16 #22. The linear module design can be used in rack-and-panel or cable-to-cable applications.

To supplement the LMD connectors, Amphenol Aerospace offers the LMS in-line splice connector, an interconnect that incorporates the LMD modules and contacts.

Features

  • Consists of a housing, modules, and contacts
  • Lightweight housings are offered in two materials
    • High-performance composite material for EMI shielding
    • Thermoplastic nylon material with increased solvent resistance
  • Four standard modules offer these contact arrangements: 1 #8, 4 #16, 9 #20, 16 #22
  • Modules are available in sealed and unsealed versions
  • Linear module design may be used for rack-and-panel or cable-to-cable applications
  • Allows for a variety of circuit configurations
  • Permits ease of circuit upgrading

Applications

  • Military, aerospace, and commercial air avionics (airframe wiring)
  • Test equipment harnessing
  • Lighting and auxiliary systems
  • Simulators
  • Galleys
  • Aircraft lavatories
  • Industrial automation
Yayınlandı: 2013-07-23 | Güncellenmiş: 2022-03-11