Amphenol Times Microwave Systems LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.

Features

  • More flexible than corrugated copper cables, often eliminating the need for jumper cables
  • Easy connector attachment using common hand tools or stripping tools
  • Low loss comparable to corrugated copper cables
  • Weatherproof, black UV-protected polyethylene jacket for long-term outdoor exposure
  • 100% effective shielding
  • Available as pre-terminated assemblies
  • Rugged UV, sunlight, and weather-resistant

Applications

  • Internal component and equipment wiring
  • Inter-cabinet and intra-cabinet jumpers
  • Base stations and antenna jumpers
  • Rooftop installations
  • Tower and pole feeder runs
  • In-building runs, including riser runs and air-handling plenums
  • Oil and gas fields
  • Power plants
Yayınlandı: 2020-03-24 | Güncellenmiş: 2026-02-13