Amphenol LTW Fiber Optic Connectors

Amphenol LTW Fiber Optic Connectors offer a cable outer diameter (OD) range of 2mm to 6.8mm and an IP67 mated protection rating. These connectors feature a three-point lock mating style and a wide frequency range of 10Hz to 55Hz. Specifications include UL 94V-0 flammability-rated construction, 48h salt spray resistance, and an operating temperature range of -40°C to +105°C. Amphenol LTW Fiber Optic Connectors are suitable for broadband wireless access, industrial automation, renewable energy, railway mass transit, and communication applications.

Features

  • IP67 mated protection
  • UL 94V-0 flammability
  • 2.0mm to 6.8mm cable OD range
  • -40°C to +105°C operating temperature range
  • 3-point lock
  • Rear fasten style of nut
  • 48hr salt spray resistance
  • 10Hz to 55Hz frequency range

Applications

  • Outdoor access points
  • Cellular
  • Mobile stations
  • Data communication
  • Industrial servers
  • Navigation
  • GPS
  • Infotainment systems
  • Base stations
  • Vehicle monitoring
  • Routers and switches

Receptacle & Mating Pair

Chart - Amphenol LTW Fiber Optic Connectors
Yayınlandı: 2025-02-10 | Güncellenmiş: 2025-03-24