Amphenol LTW LED Light Guide Connectors

Amphenol LTW LED Light Guide Connectors feature plastic or metal connector body material with IP67 waterproof protection and LED color options in red, blue, green, white, yellow, and red / green. These robust receptacles with an LED offer a 4V operating voltage, 80mW to 120mW maximum power dissipation, and 100mA peak forward current. Amphenol LTW LED Light Guide Connectors operate in a temperature range of -30°C to +80°C.

Features

  • Plastic or metal shell
  • IP67 protection class
  • Up to 6 different LED colors
  • Compact design

Applications

  • Industrial automation
  • Marine
  • Hybrid electric vehicles
  • Railway mass transit
  • Renewable energy
  • Unmanned aerial vehicles (UAVs)
  • Communication
  • Lifts and materials handling
  • TransportationAutomotive diagnostics
  • LED lighting
  • Rugged IT
  • Remote video response centers
  • Heavy equipment
  • Autometers
  • Broadband wireless access

Specifications

  • 10Hz to 55Hz frequency range / 1.52mm amplitude
  • M8*10 receptacle nut thread
  • 4V operating voltage
  • Supports Ø3mm and Ø5mm
  • -30°C to +80°C temperature range

Dimensions

Mechanical Drawing - Amphenol LTW LED Light Guide Connectors
Yayınlandı: 2019-05-29 | Güncellenmiş: 2025-02-10