Amphenol LTW M12 L-Code Circular Metric Connectors
Amphenol LTW M12 L-Code Circular Metric Connectors feature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range. These connectors offer 2-5 pins and are compliant with IEC 61076-2-111, ensuring industry-wide connector compatibility. The M12 L-Code circular metric connectors are vibration-proof and corrosion-resistant. These connectors feature 1000 cycles of durability, 14-16AWG applicable wire gauge, salt spray for 48h, and -55°C to 125°C operating temperature range. Typical applications include LED lighting, industrial automation, autometer, railway mass transit, medical equipment, hybrid electric vehicles, automotive diagnostics, remote video response center, and heavy equipment.Features
- Plastic or metal
- Waterproof rating up to IP69K
- 1000 cycles durability
- Compliant with IEC 61076-2-111
- Salt spray for 48h
- -55°C to 125°C temperature range
- 10Hz to 500Hz frequency range / amplitude 0.35mm
- 14-16 AWG Applicable wire gauge
Applications
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- Communication
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
Additional Resource
Yayınlandı: 2025-04-02
| Güncellenmiş: 2025-04-09