Amphenol LTW M12 I-Code Circular Metric Connectors

Amphenol LTW M12 I-Code Circular Metric Connectors offer five pins and feature a screw-thread mating style with complete 360° shielding. These Amphenol LTW connectors ensure industry-wide connector compatibility. M12 I-Code Connectors are vibration-proof, corrosion-resistant, and IP67/IP68/IP69K waterproof rated. These rugged features make the series ideal for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.

Features

  • Plastic or metal
  • Up to IP69K waterproof rating
  • 360° shielding design
  • 1000 cycles' durability

Applications

  • LED lighting
  • Industrial automation
  • Autometers
  • Railway mass transit
  • Communication
  • Unmanned aerial vehicles (UAVs)
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Rugged IT
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response centers

Specifications

  • Resistant to salt spray for 48 hours
  • -40°C to +105°C temperature range
  • 10Hz to 500Hz frequency range/0.35mm amplitude
  • 26AWG to 20AWG applicable wire gauge
Yayınlandı: 2025-02-28 | Güncellenmiş: 2025-03-04