Amphenol LTW M12 X-Code Connectors
Amphenol LTW M12 X-Code Connectors achieve superior signal integrity by isolating the four signal pairs with a cross-shaped shield (X-coding). With complete 360° shielding, these Amphenol LTW connectors reach optimal signal performance with a Cat. 6A data transmission rate up to 10Gbps. The LTW M12 X-Code connectors are ideal for 1GB to 10GB Ethernet applications. The connectors are compliant with IEC 61076-2-109, ensuring industry-wide connector compatibility. These connectors are vibration-proof, corrosion-resistant, and rated IP67/IP68 waterproof. These rugged features make the series ideal for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.Features
- Cat6A data transmission rate up to 10Gbps
- IP67/IP68 waterproof rating
- 360° shielding design
- UL 94V-0-rated material
- Compliant with IEC 61076-2-109
- 0.5A current rating
- 50VAC/60VDC voltage rating
- Fully shielded
- 1000 mating cycles
- M12 screw locking mechanism
- Temperature range
- Receptacle: -40°C to +105°C
- Overmolded cable: -20°C to +80°C
- Field installable: -40°C to +105°C
Applications
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- UAV
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Communication
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response center
- Rugged IT
Specifications
- Salt spray for 48h
- Push pull and screw thread mating styles
- 10Hz to 500Hz frequency range/amplitude 0.35mm
- Applicable wire gauge 22-26 AWG
- Support Low smoke zero halogen (LSZH) cable
Yayınlandı: 2017-03-06
| Güncellenmiş: 2025-02-06