Amphenol LTW RJ45 High-Speed Modular Connectors

Amphenol LTW RJ45 High-Speed Modular Connectors offer transmission speeds up to Cat 6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.

Features

  • Transmission speeds up to Cat 6A (10Gbps)
  • Supports Power over Ethernet (PoE)
  • EMI shielding
  • IP67 mated or unmated
  • UL 94V-0 flammability rating

Applications

  • Industrial automation
  • Communication
  • Hybrid electric vehicles
  • Marine
  • Autonomous
  • Remote video response center
  • Test equipment
  • Transportation
  • Heavy equipment
  • Railway mass transit
  • Automotive diagnostics
  • Autometer
  • Medical equipment
  • Lifts and materials handling
  • Renewable energy
  • LED lighting
  • Broadband wireless access
  • Unmanned Aerial Vehicle (UAV)

Specifications

  • Support 2 points lock, 3 points lock, and screw thread
  • 44V to 57V operating voltage range
  • 1.5A nominal current
  • -40°C to 105°C operating temperature range
  • Plastic and metal versions are available
  • 750 mating cycles
  • 48h salt spray rating
  • 10Hz to 55Hz vibration resistance frequency range
  • 24AWG applicable wire gauge
  • Middle size, large size, and ODVA

Videos

Yayınlandı: 2024-07-03 | Güncellenmiş: 2025-05-02