Amphenol LTW Snap Ball Valves (SBV)

Amphenol LTW Snap Ball Valves (SBV) are quick-connect components that play a key role in coolant management systems. The SBV series is primarily used in coolant distribution units (CDUs) serving artificial intelligence (AI) data centers. Hose barbs, female threads, male threads, and sanitary flanges allow these Amphenol LTW ball valves to operate with various CDUs and piping designs. These stainless steel components come in DN20, DN32, or DN40 water flow sizes and operate over a temperature range of -40°C to +120°C.

Features

  • 99% usage on data centers
  • Deionized (DI) water, PG25, or other fluids
  • DN20, DN32, and DN40 water flow sizes
  • Stainless steel 304 material

Applications

  • AI data centers
  • Liquid cooling systems
  • CDUs
  • Rack cooling
  • Secondary cooling water circuits

Specifications

  • Hose barb / thread / sanitary flange connection type
  • 5000 times durability requirements
  • Stainless steel material
  • DI water, ultrapure water, ethylene glycol, polypropylene glycol, and PFPE fluid types
  • EPDM seal
  • 16bar maximum operating pressure
  • 64bar minimum burst pressure
  • 96hrs salt spray
  • -40°C to +120°C operating temperature range

Application Example

Infographic - Amphenol LTW Snap Ball Valves (SBV)

Disconnecting Diagram

Infographic - Amphenol LTW Snap Ball Valves (SBV)
Yayınlandı: 2026-08-12 | Güncellenmiş: 2026-08-19