Amphenol LTW ZConnect® Low-Profile LV214-Compliant Connectors
Amphenol LTW ZConnect® Low-Profile LV214-Compliant Connectors are low-profile connectors (8mm maximum mated height) for space-saving along with providing a more secure mating with 2nd lock design. These connectors also offer hot plugging and Connector Position Assurance (CPA). ZConnect® connectors are robust enough to meet the automotive requirements of LV214 (VW75174). The series ranges from 8 to 40 contacts at 1A up to 120VDC with 0.9mm/1.8mm/2.7mm pitch.Features
- Anti-vibration and audible feedback
- Connector Position Assurance (CPA)
- Hot plugging
- Low profile (8mm maximum mated)
- Flammability UL 94V-0
- Cost and space saving
- RoHS and REACH compliant
Applications
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- Rugged IT UAV
- Autonomous
- Marine Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Communication
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response center
Specifications
- 2nd lock design for high security and reliable mating
- 20-200-20Hz and acceleration of 88m/s2
- -40°C to +110°C operating temperature range
- Quick lock
- Wire-to-board, FPC, and FFC
- 120V operating voltage
Videos
Yayınlandı: 2021-01-28
| Güncellenmiş: 2024-04-17