LUTZE MOTIONFLEX® Control Cables
LUTZE MOTIONFLEX® Control Cables offer maximum versatility and are designed for tray, linear flexing, and torsional motion. These cables are constructed and approved for both plant and machine-level installation, and are available in both unshielded and shielded designs. The unshielded A422 series has been tested to surpass 5m linear cycles and 2m torsional cycles at ±180°/m, while the shielded A421 series achieves the same cycle ratings at ±120°/m. LUTZE MOTIONFLEX Control Cables feature a sunlight- and oil-resistant TPE jacket, suitable for the harshest industrial environments.
Features
- Rated for tray, linear flexing, and torsional motion
- Maximum versatility for use in various applications
- Excellent cold-weather performance
- High-quality TPE jacket
- Resists sunlight and oil
Applications
- Industrial automation
- Continuous motion
- Linear motion
- Torsional motion
- Cable trays
Yayınlandı: 2026-03-23
| Güncellenmiş: 2026-05-04