Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

Features

  • Easy, fast, secure, and reliable
  • Supports Cat6A data transmission rate up to 10Gbps
  • Spring-lock design with quick installation 
  • Contacts up to 17 pins
  • Backward compatibility with female M12 1.0 thread sockets made by different manufacturers
  • Simple push-to-plug and pull-to-unplug design
  • Saves significant installation time vs. standard M12 screw thread mating
  • Meets IP67, IP68, and IP69K ingress protection
  • Salt spray up to 48hrs
  • 1000 cycles durability
  • RoHS compliant and meets UL 94V-0 flammability standards

Applications

  • LED lighting
  • Industrial automation
  • Autometer
  • Railway mass transit
  • Communication
  • Unmanned aerial vehicles (UAV)
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Rugged IT
  • Broadband wireless access
  • Heavy equipment
  • HEVs
  • Transportation
  • Automotive diagnostics
  • Remote video response centers

Videos

Yayınlandı: 2020-10-07 | Güncellenmiş: 2026-08-10