Amphenol LTW M12 Y-Code Circular Metric Connectors
Amphenol LTW M12 Y-Code Circular Metric Connectors offer 8 pins with a screw-thread mating style and 360° shielding design. These connectors reach optimal signal performance with a Cat. 5e data transmission rate. Features for the M12 Y-code connectors include a vibration-proof, corrosion-resistant design, and an IP68/IP69K waterproof protection rating. The series complies with IEC 61076-2-109 standards, ensuring industry-wide connector compatibility. Amphenol LTW M12 Y-Code Circular Metric Connectors are suitable for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.Features
- Cat. 5e data transmission rating
- 360° shielding design
- 8-pin design
- Screw-thread mating style
- Vibration-proof, corrosion-resistant construction
Applications
- LED lighting
- Industrial automation
- Autometers
- Railway mass transit
- Communication
- Unmanned aerial vehicles (UAVs)
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Rugged IT
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
Specifications
- Up to IP69K waterproof protection rating
- 1000 cycles of durability
- Compliant with IEC 61076-2-109
- 10Hz to 500Hz frequency range
- 0.35mm amplitude
- 26AWG, 18AWG applicable wire gauge
- 0.5A, 6A nominal current rating
- Up to 48hr salt spray resistance
- -25°C to +75°C temperature range
Yayınlandı: 2025-02-12
| Güncellenmiş: 2025-03-25