Amphenol All Sensors MAMP Pressure Sensors
Amphenol All Sensors MAMP Pressure Sensors offer 0 to 0.5" H2O to 0 to 30" H2O pressure ranges and matched pressure port volumes. These low-pressure sensors are based on proprietary technology to reduce output offset or common-mode errors. The MAMP series provides a calibrated amplified output with superior output offset characteristics. Amphenol All Sensors MAMP Pressure Sensors are ideal for medical instrumentation, HVAC systems, and environmental controls.Features
- 0 to 0.5" H2O to 0 to 30" H2O pressure ranges
- Temperature compensated
- Calibrated zero and span
- 4.5VDC to 5.5VDC voltage range
- 10psig common-mode pressure
- -25°C to +85°C operating temperature range
Applications
- Medical instrumentation
- Environmental controls
- HVAC
Physical Dimensions
Equivalent Circuit
Yayınlandı: 2019-06-11
| Güncellenmiş: 2023-04-10