Amphenol Commercial MicroSD & SD Card Sockets

Amphenol Commercial MicroSD and SD Card Sockets feature a push-push eject design for ease of card extraction. The user-friendly SD card socket has a simple card-lock mechanism that prevents the SD card from ejecting and scraping It also has a space-saving design that is ideal for digital cameras, mobile phones, server applications, and automotive devices. Amphenol Commercial MicroSD and SD Card Sockets are also available in customized designs.

Features

  • Compatible with second reflow process
  • Extremely low camber after reflow process
  • Shielding for superior electromagnetic interference and electromagnetic discharge (EMI/ESD)
  • Space-saving design
  • Superior solderability
  • Superior signal integrity (SI) performance
  • Simple card-lock mechanism prevents card from ejecting and scraping

Applications

  • PCB 2-sided SMT
  • Portable devices
  • Digital cameras
  • Mobile phones
  • Server applications
  • Automotive devices

Specifications

  • 2.70mm ultra-thin card socket
  • Shielded design for superior EMI and ESD
  • High-temperature thermoplastic housing, complies with UL 94V-0
  • Copper alloy contact
  • Stainless steel shell
  • 14N max. (lock force) insertion force
  • 14N max. (lock force release) extraction force
  • 10,000 cycles, standard durability
  • 0.5A current rating
  • 5VAC voltage rating
  • 100mΩ max. contact resistance
Yayınlandı: 2023-01-26 | Güncellenmiş: 2025-05-01