Amphenol All Sensors MAMP cmH2O Calibrated Pressure Sensors

Amphenol MAMP cmH2O Calibrated Pressure Sensors feature cmH2O pressure ranges and matched pressure port volumes. These calibrated and temperature-compensated sensors are based on proprietary technology that reduces output offset or common-mode errors. The silicon, micromachined, stress-concentration enhanced structure delivers a linear output to measured pressure. Amphenol MAMP cmH2O Calibrated Pressure Sensors are ideal for medical instrumentation and respiratory breathing applications.

Features

  • cmH2O pressure ranges
  • Matched pressure port volumes
  • Temperature-compensated
  • Calibrated zero and span

Applications

  • Medical instrumentation
  • Respiratory breathing

Specifications

  • 4.5 to 5.5VDC supply voltage
  • +75.5VDC common-mode pressure
  • 0 to 95% RH humidity limits
  • -25°C to +85°C operating temperature range

Dimensions

Amphenol All Sensors MAMP cmH2O Calibrated Pressure Sensors

Equivalent Circuit

Amphenol All Sensors MAMP cmH2O Calibrated Pressure Sensors
Yayınlandı: 2019-08-16 | Güncellenmiş: 2023-04-10