Amphenol Commercial Mini HSBridge+ Connectors

Amphenol Commercial Mini HSBridge+ Connectors are designed with a standard USB Type-C® interface and 0.5mm pitch in a smaller package size of 24mm x 14.3mm x 12.2mm. This automotive USB solution is header compliant with USCAR-30 and is performance tested according to USCAR2. These compact connectors are suitable for a wide range of environments and feature connector position assurance (CPA), TID certification, and compliance with USB 3.2 Gen 2 performance. Amphenol Commercial Mini HSBridge+ Connectors offer up to 5A current and a UL 94V-0 rated high-temperature-resistant housing with an operating temperature range of -40°C to +105°C. This connector series provides an ideal solution for in-vehicle connections with high data rates of up to 10Gb/s, supporting telematics, infotainment, and camera devices across the automotive market. In addition, the USB Type-C interface helps connect vehicles with high-bandwidth personal infotainment devices.

Features

  • Standard USB Type-C interface
  • Smaller package size saves board space
  • CPA meets USCAR2 V1 vibration
  • Suitable for wide range of application environments
  • Compliant with USB 3.2 Gen 2 performance
  • TID certification
  • UL 94V-0 rated high-temperature-resistant housing
  • RoHS compliant

Applications

  • Automotive
  • USB hubs
  • Domain controllers
  • Infotainment
  • USB chargers

Specifications

  • 0.5mm pitch
  • 24mm x 14.3mm x 12.2mm dimensions
  • Up to 5A current
  • Up to 10Gb/s speed
  • -40°C to +105°C operating temperature range
  • Available Mini HS+ products
    • USBCBRA0101SR - PCB side connector, A code, right angle
    • USBCC211AA016AS - plug to plug, 1000mm length
    • USBCC231AA019AS - plug to inline, 200mm length

Videos

Yayınlandı: 2025-02-07 | Güncellenmiş: 2026-06-26