Amphenol Connex Mini 75Ω SMB Connectors
Amphenol Connex Mini 75Ω SMB Connectors

Order Amphenol Connex Mini 75Ω SMB Connectors View Product List

Additional Resources

Amphenol Connex Mini 75Ω SMB Connectors

Amphenol Connex Mini 75Ω SMB Connectors provide broadband capability through 2GHz. The snap-on design utilizes die cast components on non-critical areas to provide a low-cost solution. The Mini 75Ω SMB offers snapfit mating for quick connect/disconnect. The reduced housing allows circuit miniaturization and efficient "real estate" utilization. Built in accordance with requirements of Mil-C-39012, the interface is in compliance with Mil-STD 348 and is interchangeable with the industry standard for miniature 75Ω SMB.


Features
  • 75Ω snap-on coupling allows for quick installation
  • Same interface as 50Ω SMB
  • Product interchangeable with competitors
  • Diecast components which offers low cost solution

Electrical Specifications
  • Impedance: 75Ω
  • Frequency Range: 0-2GHz with low reflection
  • Voltage rating for RG-188/U cables
    • Sea level: 335V
    • 70,000 ft: 85V
  • Dielectric Withstanding voltage: 750VRMS for RG-179 type
Applications
  • Telecommunications
  • Switching Equipment
  • Networking

Part Number Cable Size Leg Length (inches) Description
903-581J-71P _ 0.11 Straight PCB Jack
903-586P-71A RG-179 _ R/A Plug
903-588P-71A 735A _ R/A Plug
903-598P-71S 735A _ Straight Plug
903-599P-71A RD-179 _ R/A Plug
903-601J-71P _ 0.155 R/A PCB Jack
eNews
  • Amphenol Connex
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01