Amphenol Sine Systems miniBOSS M22 Receptacles & Cable Assemblies

Amphenol miniBOSS™ M22 (7/8”) Receptacles and Cable Assemblies are factory assembled, code-compliant, eliminates field wiring errors/cable pullout, and are offered in 3, 4, and 5 position configurations. The high-performance power distribution system features a 13A maximum current, a 600V maximum voltage, an operating temperature range of -20°C to +105°C, and 16AWG cables. The system allows for cost-effective power and signal distribution, utilizing a UL STOOW/CSA Type ST cable. The cables are crush and oil resistant.

The streamlined modern connectivity system accommodates many diverse performance requirements for industrial machinery end-users and the electrical contractors which serve them. Previous methodologies which utilized hard-wired or conduit are inherently costly to implement, inflexible and wrought with complications derived from the inconsistencies of field terminations.

Amphenol’s wiring system offers time savings during both the plant layout and installation phases by simplifying wiring needs. Engineered for fast, flexible on-site connections without specialized tools, complex cable schematics, and reduced reliance on highly skilled labor allows system commissioning time to run on a budget. Even when plant-floor requirements change, the miniBOSS™ modular and scalable system allows for rapid reconfiguration to meet changing demands.

Features

  • Utilizes UL STOOW/CSA Type ST cable
  • 2, 3, 4, 5, and 6 position configurations
  • High-performance, cost-effective
  • Comparable with existing standard products industry-wide
  • RoHS compliant

Specifications

  • 13A maximum current
  • 600V maximum voltage at +105°C
  • -20°C to +105°C operating temperature range
  • Copper alloy contacts
  • 16AWG cable with stranded copper insulation and yellow PVC jacket
  • Anodized, machined aluminum coupling nut and receptacle housing
Yayınlandı: 2017-11-09 | Güncellenmiş: 2026-07-13