Amphenol FCI Minitek® Multipitch Products

Amphenol FCI Minitek® Multipitch Products feature a compact design that addresses the growing demand for miniaturized components. These Minitek connectors feature housing with positive locking that ensures secure mating retention, hold-down features that increase the board grip force, and terminal position assurance (TPA) that secures proper terminal insertion position and retention. These products offer 100MΩ insulation resistance, 50V voltage rating, and -40°C to +105°C operating temperature range. Amphenol FCI Minitek Multipitch Products are ideal for use in robotics, personal care devices, home automation, and infotainment applications.

Features

  • Housing with positive locking
  • Hold-down features
  • Terminal position assurance (TPA)
  • Connector positioning assurance (CPA)
  • Polarized mating geometry

Applications

  • Steering control buttons
  • Infotainment
  • Lighting
  • Robotics
  • PLC
  • Power tools
  • Personal care devices (air dryers)
  • Home care devices (cleaning robots)
  • Home automation (alarm systems)

Diagram

Amphenol FCI Minitek® Multipitch Products
Yayınlandı: 2021-02-01 | Güncellenmiş: 2022-10-11