Amphenol Audio MP-62/65 Multipin Cable Connectors

Amphenol Audio MP-62/65 Multipin Cable Connectors utilize the same design principles as the MIL-C-26482 military connectors. These circular connectors include three-point, quick-mating bayonet coupling and five-key polarization to ensure a positive connection every time. Additional features include protective dust caps, neoprene insert, and environmental resistance. Amphenol Audio MP-62/65 Multipin Cable Connectors are available in 39 and 61 contact-pin layouts with gold-plated solder contacts fitted as standard. Typical applications include audio cables, lighting control, concert touring systems, and outside broadcast systems.

Features

  • Same design principles as the MIL-C-26482 military connectors
  • Environmental resistant
  • Gold plated solder contacts
  • Neoprene insert
  • Positive bayonet locking
  • Protective dust caps
  • Metal housing
  • Available in 39 and 61 contact-pin layouts

Applications

  • Audio cables and snakes
  • Lighting control
  • Concert touring systems
  • Outside broadcast systems
Yayınlandı: 2018-08-30 | Güncellenmiş: 2022-10-03