Amphenol SGX Sensortech MP7227-DA Miniature MEMS Combustible Gas Sensor

Amphenol SGX Sensortech MP7227-DA Miniature MEMS Combustible Gas Sensor features a robust, low-power, and poison-resistant package (14.4mm x 6.7mm) with a certified flameproof enclosure. This sensor is designed for low-power operation in continuous mode and provides additional ultra-low power consumption when used in pulse mode operation. The MP7227-DA offers high resistance to mechanical shocks and low orientation effects. Amphenol SGX Sensortech MP7227-DA Miniature MEMS Combustible Gas Sensor is ideal for battery-operated devices and provides the basic sensor performance that will enable a suitable instrument to meet the various (Group 1) mining and industrial (Group 2) performance standards.

Features

  • Small size
  • Robust, poison-resistant device
  • Designed for low-power battery operation
  • High resistance to mechanical shocks
  • Low orientation effect
  • Ideal for battery-operated devices
  • Certified flameproof enclosure

Specifications

  • 14.4mm x 6.7mm dimensions
  • 37mA to 41mA typical power (<96mA at power-on)
  • 2.9V to 3.1V DC supply to detectors
  • 70kPa to 130kPa operational pressure range
  • -40°C to +60°C ambient temperature range

Dimensions (mm)

Amphenol SGX Sensortech MP7227-DA Miniature MEMS Combustible Gas Sensor
Yayınlandı: 2019-09-18 | Güncellenmiş: 2023-04-07