Amphenol Commercial MRJR Epoxy-Free IP67 RJ45 Connectors

Amphenol Commercial MRJR Epoxy-Free IP67 RJ45 Connectors provide a standard RJ45 interface and are ideal for harsh environments where Ethernet/IP protocols are used. The MRJR series conforms to 10BaseT or 100BaseT Ethernet data rates and offers protection for IP67 and higher applications, per IEC 60529 specifications. Amphenol Commercial MRJR Epoxy-Free IP67 RJ45 Connectors are available with or without LEDs. Ideal applications include medical equipment, ATMs, GPS equipment, military vehicles and equipment, test equipment, mobile communication systems, and traffic control and monitoring systems.

Features

  • Provides a standard RJ45 interface
  • Ideal for harsh environments where Ethernet/IP protocols are used
  • Conforms to 10BaseT or 100BaseT Ethernet data rates
  • Offers protection for IP67 and higher applications, per IEC 60529
  • Available with or without LEDs

Applications

  • Medical equipment
  • ATMs
  • GPS positioning equipment
  • Military vehicles and equipment
  • Test equipment
  • Mobile communication systems
  • Traffic control and monitoring systems
Yayınlandı: 2013-03-28 | Güncellenmiş: 2022-03-11