Amphenol / SV Microwave NanoRF VITA 67.3 Adapters

Amphenol / SV Microwave NanoRF VITA 67.3 Adapters provide a reliable solution for validating NanoRF contact performance without compromising signal quality. The SMA, 2.92mm, and 1.85mm adapters support the test, calibration, and optimization of embedded systems using SV's NanoRF VITA 67.3 contacts. These precision adapters offer direct access to individual NanoRF pin (backplane) and socket (plug-in) contacts, enabling system designers to validate electrical performance and maintain signal integrity during development. NanoRF VITA 67.3 Adapters also help improve overall system performance by reducing the number of interfaces in the test setup. The 50Ω adapters are designed for high-frequency embedded computing environments, including test and instrumentation, mil-aero, and embedded systems.

Features

  • Lineup includes common threaded series: SMA, 2.92mm, and 1.85mm
  • Supports test, calibration, and optimization of embedded systems using SV's NanoRF VITA 67.3 contacts
  • Provides direct access to individual NanoRF pin (backplane) and socket (plug-in) contacts
  • Minimizes number of interfaces in test setups
  • Helps improve overall system performance
  • Built for high-frequency embedded computing environments
  • Validates NanoRF contact performance without compromising signal quality
  • Allows system designers to validate electrical performance and easily maintain signal integrity during development

Applications

  • Test and instrumentation
  • Mil-aero
  • Embedded systems

Specifications

  • 50Ω impedance
  • 67GHz frequency
  • Shielding effectiveness
    • ≥-140dB, 3MHz to 30MHz
    • ≥-120dB, 30MHz to 3GHz
    • ≥-100dB, 3GHz to 30GHz
    • ≥-90dB, 30GHz to 67GHz
  • 250VRMS dielectric withstanding voltage
  • 500 mating cycles
  • 2.5lbs insertion force (per contact)
  • 0.315lbs withdrawal force
  • -55°C to +125°C temperature rating
  • Corrosion (salt spray): MIL-STD-202, method 101, condition B
  • Vibration: MIL-STD-202, method 204, condition D
  • Shock: MIL-STD-202, method 213, condition I
  • Thermal shock: MIL-STD-202, method 107, condition B
  • Moisture resistance: MIL-STD-202, method 106, less step 7B
  • Barometric pressure (altitude): MIL-STD-202, method 105, condition C, 70K ft.
Yayınlandı: 2025-06-18 | Güncellenmiş: 2026-01-06