Amphenol / Narda-MITEQ High-Performance Low Noise Amplifiers (LNAs)
Amphenol / Narda-MITEQ High-Performance Low Noise Amplifiers (LNAs) offer wide frequency coverage from 0.1GHz to 40GHz. These LNAs amplify very low-power signals with minimal degradation of signal-to-noise ratio, ensuring optimal performance in sensitive systems. The high-performance LNAs offer an extensive range of narrow-band and wide-band models, as well as multiple package types, to meet diverse system requirements. These LNAs feature ultra-low-noise designs for high signal integrity and offer thousands of catalog models for rapid deployment. Typical applications include RF and microwave receivers, radar front ends, aerospace, and satellite communication systems.
Features
- 0.1GHz to 40GHz wide frequency coverage
- Extensive range of narrow-band and wide-band models
- Ultra-low noise designs for high signal integrity
- Multiple package types to fit diverse system requirements
- Thousands of catalog models available for rapid deployment
Applications
- RF and microwave receivers
- Radar front ends
- Aerospace
- Satellite communications (SATCOM)
- GNSS/GPSS front ends and satellite payloads
- Radio astronomy, test Equipment, and cryogenic readout circuits
Additional Resource
Yayınlandı: 2026-01-29
| Güncellenmiş: 2026-05-07