Amphenol Communications Solutions ND9 Series ix Industrial Ethernet Cables
Amphenol Communications Solutions ND9 Series ix Industrial Ethernet Cables are robust, miniaturized Ethernet interfaces Ethernet to RJ45, right angle, and cable assemblies. These cables are capable of up to 75% space savings on the PCB (according to IEC 61076-3-124) compared to standard RJ45 jacks. The ND9 connectors support PoE++ up to 100W as defined by IEEE 802.3bt and 360° shielding for excellent EMC immunity. These cables are compatible with 100BaseT, 1000BaseT, and 10GBaseT and act as future-proof by offering CAT6A performance for up to 10Gb/s Ethernet communication.The ND9 Series connectors are IP20 rated (according to IEC 60529) that withstand up to 5000 mating cycles. Typical applications include the Internet of Things (IoT), Machine to Machine (M2M), robotics, building automation, transportation, healthcare/medical equipment, sensors, actuators, network nodes, and mobile communication systems.
Features
- Robust and miniaturized Ethernet interface (according to IEC 61076-3-124)
- ix Industrial Miniaturized Ethernet Plug to RJ45, right angle, and plug assemblies
- Up to 75% space savings on the PCB compared to standard RJ45 jacks
- Offers CAT6A performance for up to 10Gb/s Ethernet communication
- Support for PoE++ up to 100W as defined by IEEE 802.3bt
- 360° shielding for excellent EMC immunity
- Excellent EMI protection for noisy environments
- Available in 0.5M and 1.0M cable lengths
- Fully intermateable with ix Industrial™ products from other authorized vendors
Applications
- Internet of Things (IoT)
- Machine to Machine (M2M)
- Building automation
- Robotics
- Transportation
- Healthcare/medical equipment
- Sensors, actuators, and network nodes
- Test equipment
- Mobile communication systems
Additional Resources
Mechanical Dimensions
Yayınlandı: 2022-11-08
| Güncellenmiş: 2022-11-15