Amphenol Industrial Neptune Connectors
Amphenol Industrial NEPTUNE® Connectors provide increased amperage in a smaller package. This series is based on RADSOK® contact technology and is designed to perform in the most demanding environments. NEPTUNE connectors feature VFD-rated inserts, double-lead Acme threads for easy coupling, and machined contacts for longer life/mating cycles. Other features include three key designs to limit cross-mating, plugs with mechanical clamp strain relief, and machined aluminum dust caps for environmental protection. Amphenol Industrial NEPTUNE® Connectors are UL approved, resistant to 60Gs, and available in 30A to 200A. This series is ideal for oil fields, power distribution (portable and fixed), geophysical trucks and skids, and communication shelters.Features
- 30A through 200A
- 3 and 4 contact options available
- Decreased weight and panel layout
- Double-lead Acme threads for easy coupling
- Machined contacts designed for longer life/mating cycles
- Three key designs to limit cross-mating
- Machined aluminum dust cap for environmental protection
- Plugs with mechanical clamp strain relief
- Resistant to 60Gs
- IP68-8
- VFD-rated inserts
- UL approved
Applications
- Oil exploration equipment
- Power generation and distribution
- Production platforms
- Geophysical trucks and skids
- Communication shelters
View Results ( 21 ) Page
| Parça Numarası | Akım Oranı | Pozisyon Sayısı | Tel Ölçer | Kabuk Stili |
|---|---|---|---|---|
| NPE-3034 | 30 A | 4 Position | ||
| NPE-20034 | 200 A | 7 Position | 2/0-4/0 | Plug |
| NPE-10034 | 100 A | 7 Position | 2-1/0 | Plug |
| NPE-15034 | 150 A | 7 Position | 2-1/0 | Plug |
| NPE-3023 | 30 A | 5 Position | 14 AWG - 10 AWG | Plug |
| NPE-3033 | 30 A | 6 Position | 14 AWG - 10 AWG | Plug |
| NPE-3044 | 30 A | 4 Position | 14 AWG - 10 AWG | Plug |
| NPE-6034 | 60 A | 7 Position | 8 AWG - 4 AWG | Plug |
| NR-10034 | 100 A | 4 Position | 2-1/0 | Receptacle |
| NR-15034 | 150 A | 7 Position | 2-1/0 | Receptacle |
Yayınlandı: 2013-07-30
| Güncellenmiş: 2022-03-11