Amphenol Nexus Technologies Ranger Pin & Socket Connectors

Amphenol Nexus Technologies Ranger Pin and Socket Connectors are rugged, lightweight, multipurpose connectors ideal for signal and power application in harsh environments. These connectors offer a push/pull locking and breakaway design in an aluminum ruthenium-plated body that is lightweight yet rugged. Both the male and female connector diameters are smaller than a penny and provide quick, easy mating and unmating with >5000 mating cycles. Amphenol Nexus Technologies Ranger Pin and Socket Connectors come with IP68 and IP69K protection and operate in a temperature range of -51°C to +125°C.

Features

  • Rugged, light-weight, multipurpose connectors
  • Push/pull locking and breakaway design
  • IP68 and IP69K protection
  • Aluminum ruthenium-plated body is lightweight yet rugged
  • Male and female connector diameters smaller than a penny
  • Quick, easy mating and unmating
  • >5000 mating cycles
  • -51°C to +125°C operating temperature range

Applications

  • Signal
  • Power
  • Harsh environments
Yayınlandı: 2023-04-10 | Güncellenmiş: 2024-05-13