Amphenol Advanced Sensors JI/JIC Waterproof IP68 NTC Thermistors
Amphenol Advanced Sensors JI/JIC Waterproof IP68 NTC Thermistors are molded onto a flexible circular cable. The tip and outer cable insulation material are designed with thermoplastic elastomer rubber, and the tinned copper conductors feature individual polypropylene insulation. These thermistors come in wire lengths from 300mm to 5000mm, withstand freeze/thaw cycling, and operate within a -50°C to 105°C temperature range. The JI/JIC thermistors are halogen-free and RoHS-compliant. The sensor tip and extension cable are molded together as one hot vulcanized unit. These thermistors are used in ventilation, refrigeration, outdoor temperature measurement, under-floor heating, evaporators, heat pumps, and weather stations.Features
- Waterproof to IP68
- Withstands freeze/thaw cycling
- Range of wire lengths from 300mm to 5000mm
- Halogen-free cable
- Sensor tip and extension cable molded together as one hot vulcanized unit
- RoHS compliant
Specifications
- -50°C to 105°C continuous operation temperature range, 125°C for up to a maximum of 6-hours
- 3750VAC dielectric strength
- >100MΩ insulation resistance @ 1000VDC
- ±0.2°C tolerance
- 2 x 0.30mm2 (23AWG) cable type
- 7 x 0.23mm (0.30mm2) wire conductors
Applications
- Ventilation
- Refrigeration
- Heat pumps
- Water heaters
- Outdoor temperature measurement
- Weather stations
- Under-floor heating
- Fish tanks
- Evaporators
Dimensions Diagram
Yayınlandı: 2017-08-01
| Güncellenmiş: 2025-04-22