Amphenol Commercial Micro Power Top OCP 12V PIC Power Connectors
Amphenol Commercial Micro Power Top OCP 12V PIC Power Connectors are 3mm pitch power connectors designed for wire-to-board power and signal connections. These connectors provide a maximum current of 13.5A per pin, with wire gauges ranging from 14AWG to 18AWG. The OCP 12V PIC power connectors feature a special, fool-proof design to prevent incorrect insertion across different circuits. These connectors offer a low-force terminal design that reduces mating force when multiple circuits are used. The OCP 12V PIC power connectors are available with 6 to 12 circuits for dual-row configurations. Typical applications include communications, industrial and instrumentation, consumer, and data.
Features
- Compact power connector (current rating of 13.5A/pin maximum with 5oz 6-layer PCB)
- Through-hole design
- Wire to board solution
- High temperature LCP housing (available in 94 V-0)
- Standoff design
- Fool-proof solution
- Fully isolated pins
- Cable-side terminal soldering design
- High current and better retention force on PCB design
- Better space utilization
- Meet safety and PIP requirements
- Both Power and signal function
- Ensures the header and receptacle or plug and receptacle cannot be mis-mated
- Protects contacts against potential damage during handling and mating
- EIA certificate and UL yellow card
Applications
- Data:
- Data center
- Server
- Storage
- Switch
- Communications
- Consumers
- Industrial and instrumentation
Specifications
- 6P6S and 12P12S configuration
- 8N per pin maximum insertion force
- 2N per pin minimum extraction force
- 250VAC voltage
- Terminal retention force in housing for cable assembly:
- 15N minimum power pin
- 9N minimum signal pin
- Current rating:
- 12A/pin (12P12S)
- 13.5A/pin (6P6S) maximum
- Contact resistance:
- 10mΩ maximum power pin
- 30mΩ maximum signal pin
- -40°C to 85°C operating temperature range
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Kontak Kaplama | Akım Oranı | Pozisyon Sayısı | Montaj Stili |
|---|---|---|---|---|---|
| G88PP12102AF1HR | ![]() |
Gold | 12 A | 24 Position | PCB Mount |
| G88PPH12212S1THR | ![]() |
Gold | 12 A | 2 Row | Cable |
| G88PPC0211TEU | ![]() |
Tin | Cable Mount / Free Hanging |
Yayınlandı: 2025-12-01
| Güncellenmiş: 2026-01-02