Amphenol FCI OCP ORv3 AC Input Assemblies

Amphenol FCI OCP ORv3 AC Input Connectors and Cable Assemblies are designed to meet OCPs V3 universal input power distribution architecture standards. These input connectors and cable assemblies deliver a convenient method of routing power directly from the busway to the power shelf within the V3 rack. The OCP ORv3 AC input connectors and cable assemblies feature a 7-pin design, simple configurations plug-and-play solution, and low-profile overmolded strain relief options. These input connectors and cable assemblies meet IEC and NEMA cable industry standards. The OCP ORv3 AC input connectors and assemblies are RoHS-compliant and are ideal for hyperscale computing architectures, industrial energy storage, and power supplies.

Features

  • Contacts with high conductivity copper alloy
  • Overmolded and 2-piece hard shell strain relief options
  • IP20, touch-safe and pin sequencing (plug/receptacle)
  • Polarization and guidance between connectors, panels, and PCBs
  • 16AWG to 8AWG wiring options
  • Design flexibility within rack space restrictions
  • Meets various voltage and current ratings
  • Provides additional safety features
  • Customized sequencing options for individual application requirements
  • -40°C to +105°C operating temperature range
  • Ensures proper mating of cables and prevents misalignment during installation
  • RoHS compliant (European Union directive 2011/65/EU)
  • UL/CNR/CSA and TUV approvals and certifications
  • UL 94V-0 thermoplastic housing
  • 100 mating cycles

Applications

  • 1U power supplies or power distribution systems
  • Hyperscale computing architectures
  • Industrial energy storage

Videos

Yayınlandı: 2023-08-30 | Güncellenmiş: 2026-06-26