Amphenol Onanon Apollo® Connectors

Amphenol Onanon Apollo® Connectors are high-performance interconnects designed for intuitive, reliable operation in demanding medical environments. These connectors feature 2- to 34-pin capacity and a friction-mating design with secure latch and keying, enabling fast, accurate connections in time-critical applications. Apollo connector modules come in three variations: plug assembly, inline receptacle assembly, and panel-mount receptacle. Suitable markets for these connectors from Amphenol Onanon include medical, automotive, aerospace, and industrial.

Features

  • Compact, high-performance interconnect design
  • Intuitive, reliable operation
  • Friction-mating design
  • Secure latch and keying
  • Supports reusable and disposable configurations
  • Compatible with common sterilization methods
  • Integrates into embedded electronics

Applications

  • Medical
  • Automotive
  • Aerospace
  • Industrial
Yayınlandı: 2026-05-06 | Güncellenmiş: 2026-05-20