Amphenol Commercial One G RJ45 CAT5E High-Speed Connectors
Amphenol Commercial One G RJ45 CAT5E High-Speed Connectors offer a range of profiles, orientations, and single-port/multi-port configurations, along with multiple shield and LED options. Amphenol One G RJ45 High-Speed Connectors are designed to extend the application capability to suit a wide range of communications, storage, consumer, home, industrial, and medical applications. The RJ45 ports are ideal for industrial automation designs that require 1000Base-T speeds and economical pricing. The port also offers high POE++ capability. Rated for 750 mating cycles, these connectors offer enhanced durability and are designed to withstand harsh environments, with an operating temperature range of -55°C to +85°C.
Features
- CAT5E ratings
- Tab up/down - right-angle (RA), vertical, and 45°
- Shielded/unshielded - select the ports based on application and space
- LED/non-LED standard footprint for PCBs
- Available in multiple plating options
- RoHS and REACH compliant
Applications
- Communications
- 5G wireless
- Telephones
- Modems
- Fax machines
- Copiers/printers
- Consumer
- Security systems
- Set-top boxes
- Video game systems
- PCs
- Laptops
- Data
- Storage
- Servers
- Routers
- Switches
- Hubs
- Industrial and instrumentation
- Uninterpretable power supplies (UPS)
- ATMs
- Vending machines
- Point-of-sale (POS) terminals
- Industrial IoT platforms
- Medical
- Analysis equipment
- Mass spectrometers
Specifications
- 20MΩ maximum contact resistance
- 500MΩ minimum insulation resistance at 500VDC for 2 minutes
- 125VAC voltage rating
- 1000VAC, 60Hz, 1-minute dielectric withstanding voltage
- 750 mating and unmating cycles durability
- -55°C to +85°C operating temperature range
Yayınlandı: 2026-01-08
| Güncellenmiş: 2026-01-13