Amphenol PCD APeX Galley Connectors

Amphenol PCD APeX Galley Connectors are designed especially for existing and new-generation galley systems. These highly reliable connectors are durable and easy to use. The connectors mate with other pre-existing equipment in the field and are designed with a key feature to enable quick and simple blind-mating. Amphenol PCD APeX Galley Connectors are tested to MIL-STD-1344 and EN 2591 contact standards.

Features

  • Mates with other pre-existing equipment in the field
  • Designed with a key feature to enable quick and simple blind-mating
  • Smooth, low insertion force to mate connector
  • Configurable to PCB contacts
  • Highly reliable and durable
  • Tested to MIL-STD 1344 and EN 2591 standards
  • Crimp termination connection system with 3 power (10AWG) and 3 control (16AWG)
Yayınlandı: 2013-08-14 | Güncellenmiş: 2026-02-12