Amphenol PCD M83723 Protective Plug & Receptacle Dust Caps

Amphenol PCD M83723 Protective Plug and Receptacle Dust Caps are designed for MIL-DTL-83723 series III Matrix/Pyle circular connectors. These dust caps protect connectors mating surfaces against harsh environments and physical damage, shielding them from particles and moisture. The M82723/59-1 (plug) and M83723/60-1 (receptacle) are designed for threaded caps, and the M82723/59-2 (plug) and M83723/60-2 (receptacle) are for bayonet caps. These dust caps are available for both plug and receptacle connectors. The dust caps come with various plating options and termination styles. Typical applications include oil/gas, aerospace, military, and industrial devices.

Features

  • Designed for MIL- DTL-83723 series III connectors
  • Protect connectors' mating surfaces against harsh environments and physical damage, shielding them from particles and moisture
  • M82723/59-1 (plug) and M83723/60-1 (receptacle) for threaded caps
  • M82723/59-2 (plug) and M83723/60-2 (receptacle) for bayonet caps
  • Aluminium protective caps with several plating options
    • (W) Cadmium
    • (Z) Zinc Nickel
    • (A) Black Anodic
    • (R) Electroless Nickel
  • Termination styles available
    • N = No attachment
    • C = 5 in chain
    • P = 8 in chain
    • R = 5 in rope
    • T = 8 in rope
  • Metal circular connector dust caps are available for both plug and receptacle connectors

Applications

  • Oil/Gas
  • Aerospace
  • Military
  • Industrial
Yayınlandı: 2024-03-20 | Güncellenmiş: 2024-07-24