Amphenol Communications Solutions PCIe® M.2 Gen 5 High-Density Card Edge Connectors
Amphenol Communications Solutions PCIe® M.2 Gen 5 High-Density Card Edge Connectors provide 67 contacts, 0.50mm pitch, and various connector height options while supporting higher data rates than the PCIe Mini Card connectors. PCIe M.2 Connectors support higher data rate transmission with both single and double-sided modules while occupying less board space. These connectors are designed for PCIe Gen 5. The Amphenol Communications Solutions PCIe M.2 Gen 5 High-Density Card Edge Connectors are suitable for tablets, laptops, low-profile storage, and server applications.Features
- Card edge connector with 67 contacts on a 0.50mm pitch
- 75 positions with 8 connector key options
- Fully compliant with PCI-SIG PCIe M.2 specification
- 4.2mm to 8.5mm connector heights
- Supports both single and double-sided modules
- Upgradable to Gen 5 (32Gb/s)
- Supports higher speeds with backward compatibility to Gen 3 and Gen 4
- Enables higher data rates
- Provides both right-angle and vertical orientations
- RoHS compliant
Applications
- Wireless
- Laptop tablets
- Storage
- Industrial PCs
Specifications
- Electrical
- Low-level contact resistance
- EIA-364-23
- 55mΩ maximum (initial) per contact
- 20mΩ maximum change allowed
- Insulation resistance
- EIA-364-21
- >5 x 108Ω at 500VDC
- Dielectric withstanding voltage
- EIA-364-20
- >300VAC (RMS) at sea level
- Current rating
- 0.75A/power contact (continuous)
- Temperature rise above ambient shall not exceed +30°C
- Ambient condition is still air at +25°C
- EIA-364-70 Method 2
- 50VAC per contact voltage rating
- Low-level contact resistance
- 25 to 60 mating cycle durability
- Materials
- Copper alloy contacts with gold plating sufficient to meet all mechanical and environmental requirements
- Contact finish is compatible with the lead-free soldering process
- UL 94V-0 housing compatible with the lead-free soldering process
- Environmental
- 20N insertion force
- -40°C to +80°C operating temperature range
- 3-year useful field life
Yayınlandı: 2022-01-31
| Güncellenmiş: 2023-08-08