PCTEL / Amphenol AllDisc Low-Profile Antennas
PCTEL / Amphenol AllDisc Low-Profile Antennas include a 5G-ready cellular antenna and a 4xWi-Fi® antenna with a durable design. The 5G-ready antenna covers cellular frequency ranges of 617MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 3800MHz and offers a ground plane independent design for flexible and easy installation. The 4xWi-Fi antenna features four antenna elements and supports Wi-Fi frequencies of 2.4GHz to 2.5GHz/4.9GHz to 5.9GHz and 4x4 MIMO. PCTEL / Amphenol AllDisc Low-Profile Antennas are suitable for smart cities, smart metering, and EV charging.
Features
- Cellular Antenna
- 5G ready
- Durable, low-profile design
- Easy to install
- IP6K9K class
- 2G/3G/4G/5G coverage
- NB-IoT coverage
- Optimal performance
- 4xWi-Fi Antenna
- 4 antenna elements
- Robust and low profile
- Discreet design with center screw installation
- IP6K9K class
Applications
- Cellular Antenna
- Off-highway vehicles (OHV)
- ECU/gateways
- M2M
- Pubic safety
- Smart metering
- Smart city
- EV chargers
- Vending machines
- Parking meters
- 4xWi-Fi Antenna
- Onboard wireless broadband
- Indoor Wi-Fi coverage
- Smart city
- Smart metering
- EV charging poles
Specifications
- Cellular Antenna
- Frequencies
- 617MHz to 960MHz
- 1710MHz to 2690MHz
- 3300MHz to 3800MHz
- Cable approved according to ECE-R118
- 50Ω nominal impedance
- 10W maximum power rating
- 138mm x 55mm dimensions
- -40°C to +85°C operating temperature range
- Frequencies
- 4xWi-Fi Antenna
- Frequencies
- 2400MHz to 2500MHz
- 4900MHz to 5825MHz
- Approved according to ECE-R118
- 50Ω impedance rating
- Vertical polarization
- 138mm x 55mm dimensions
- -40°C to +85°C operating temperature range
- Frequencies
Datasheets
Additional Resources
Yayınlandı: 2025-01-28
| Güncellenmiş: 2026-01-08