PCTEL / Amphenol Base Station Antennas
PCTEL / Amphenol Base Station Antennas are designed to offer various coverage, such as Wi-Fi®, 4G/5G, BLUETOOTH®, and LTE. This comprehensive product lineup includes numerous series: BOA, BOAH, MFB, MHO5GFR1, MHOTB, VenU®, VerStack, and WISP and MYP Yagis. PCTEL / Amphenol Base Station Antennas are available in a wide range of frequency ranges, designs, construction, and orientations, making them an ideal antenna for almost any application or environment.
Features
- BOA-LCM MIMO
- Multi-band coverage
- Dual MIMO design with full broadband coverage on both RF antenna ports
- High-performance, low-loss cable and connectors for maximum efficiency
- Collar mount for ease of installation on pipes up to 1.66" OD
- Rugged, UV-resistant fiberglass housing
- BOA
- UV-stable gray fiberglass radome
- Versatile mounting brackets included
- Black, hard-coat anodized finish on antenna base and mounting brackets
- Galvanized mounting hardware
- Movable drain plug for upright or inverted mounting
- DC grounded for ESD protection
- Stable pattern and gain performance with no field tuning required
- Optional BAM1017-mount compatible with wooden, concrete, or composite utility poles
- BOAH
- UV-stable, white ruggedized plastic radome
- Chrome-plated mounting base
- CC-grounded design
- Fully sealed IP67 design
- Type N male and female connector options
- Wind rated for 125mph
- MFB
- Unity, 3dB, 5dB, and 7dB models
- Rugged, UV-resistant fiberglass housing
- Easy to install
- Withstands extreme weather conditions
- ISM, LoRa, LPWAN technologies
- MFB VHF/UHF
- Effective "J" pole design requires no radials or ground plane
- White UV-resistant pultruded fiberglass radome
- Thick-walled aluminum mounting base
- UPS shippable
- DC grounded
- MHO5GFR1
- Innovative design for harsh environments
- Rugged, UV-resistant fiberglass housing
- Easy to install
- Cellular coverage
- MHO5G-FR1LP
- Innovative design for harsh environments
- White UV-stable ASA housing
- Easy to install
- Cellular coverage
- MHOTB Series
- Tri-band coverage
- Innovative design for harsh environments
- Rugged, UV-resistant fiberglass housing
- Easy to install
- Wi-Fi and Bluetooth technologies
- VenU
- MIMO broadband directional coverage with DAS, ODAS, small cell, and industrial wireless applications
- Female bulkhead connectors
- IP67 waterproof vented design
- Indoor and outdoor rated
- Dual-slant polarized or V/H polarization mounting options
- Includes heavy-duty articulating mount
- VerStack
- 5G FR1, cellular, GSM, PCS, and Wi-Fi technologies
- High-rejection GPS LNA technology
- Dual-port MIMO design
- High-quality, low-loss cable and connectors
- Easy to install
- Rugged, UV-resistant fiberglass housing
- WISP and MYP Yagis
- Field adjustable
- Optional articulating mount
- Matched principal plane beamwidths with excellent sidelobe suppression
- Attractive weatherproof radome constructed of UV-resistant material
Accessories
Yayınlandı: 2025-01-28
| Güncellenmiş: 2026-01-08