PCTEL / Amphenol Broadband DC Blocked Protector

PCTEL / Amphenol Broadband DC Blocked Protector covers a 1.5MHz to 1000MHz frequency range, ≤0.1dB insertion loss, and a -45°C to +85°C operating temperature range. This protector features a DC-blocked gas tube design and multi-strike capability and has no DC continuity between the center pins. PCTEL / Amphenol Broadband DC Blocked Protector offers a 50Ω impedance rating and is ideal for two-way radios and SCADA applications.

Features

  • DC-blocked gas tube design
  • No DC continuity between center pins
  • Multi-strike capability

Applications

  • HF radios
  • UHF radios
  • VHF radios
  • SCADA

Specifications

  • 50Ω impedance rating
  • Bulkhead mount type
  • 600VDC ±20% turn-on voltage
  • 1.5MHz to 1000MHz frequency range
  • ≤1.1:1 VSWR over frequency range
  • ≤0.1dB insertion loss
  • -45°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - PCTEL / Amphenol Broadband DC Blocked Protector
Yayınlandı: 2025-01-28 | Güncellenmiş: 2026-01-08