PCTEL / Amphenol In-Building Wi-Fi® Antennas

PCTEL / Amphenol In-Building Wi-Fi® Antennas include monopole, inverted-F, and dipole antennas ideal for network devices, IP cameras, and game consoles. The EMB-910001 horizontally polarized antenna covers the 5GHz Wi-Fi band and is designed for multi-antenna platforms where polarization diversity and element-to-element isolation are key objectives. The tri-band inverted-F antenna covers the 2.4GHz, 5GHz, and 6GHz Wi-Fi frequency bands, making it ideal for many applications, including indoor high-density access point deployments and high-ceiling deployments in retail and industrial settings. The tri-band monopole antenna offers a small, low-profile design that allows easy integration into tight spaces or onto multi-antenna platforms. Designed to cover the 2.4GHz and 5GHz Wi-Fi bands, the dual-band dipole antenna features 2.4GHz and 5GHz half-wavelength dipoles and a 5GHz reflector. PCTEL / Amphenol In-Building Wi-Fi Antennas are suitable for use in MIMO systems, PC cards, wearable devices, set-top-boxes, and access points.

Features

  • EMB-910001 Monopole Antenna
    • Wi-Fi technology
    • Compact and low profile
    • Straightforward to deploy using nylon or metal hardware
    • Highly omnidirectional radiation pattern
    • Horizontal polarization
    • Approved for use with PCTEL RM-WIFI-AC-2X2-HP 5GHz radio module
  • EMB-910002 Tri-Band Inverted-F Antenna
    • Covers the 2.4GHz, 5GHz, and 6GHz Wi-Fi frequency bands
    • Easy to deploy using common hardware
    • Low profile
    • Mixed polarized, broad radiation patterns
    • Solid mechanical construction and cable attachment
    • Approved for use with PCTEL RM-WIFI-AC-2X2-HP 5GHz radio module
  • EMB-910003 Tri-Band Monopole Antenna
    • Covers the 2.4GHz, 5GHz, and 6GHz Wi-Fi bands
    • Easy to deploy
    • Small and low profile
    • Comes with micro-coaxial cable soldered to element
    • Approved for use with PCTEL RM-WIFI-AC-2X2-HP 5GHz radio module
  • EMB-910004 Dual-Band Dipole Antenna
    • Covers 2.4GHz and 5GHz Wi-Fi bands
    • Consists of 2.4GHz and 5GHz half-wavelength dipoles and 5GHz reflector
    • Designed to be mounted to plastic support or directly to non-metallic surface
    • Comes with attached 6" micro-coax cable with U.FL-style connector
    • Approved for use with PCTEL RM-WIFI-AC-2X2-HP 5GHz radio module

Applications

  • Game consoles
  • Access points
  • PC cards
  • Portable devices
  • Wearable devices
  • MIMO systems
  • Network devices
  • Set-top boxes
  • IP cameras

Specifications

  • EMB-910001 Monopole Antenna
    • 5150MHz to 5875MHz frequency range
    • 1.5:1 nominal VSWR
    • 2:1 maximum VSWR
    • 4.3dBi peak gain
    • 32.3mm x 0.9mm (thick) antenna dimensions
    • 4mm ground-plane clearance hole
    • -40°C to +85°C operating temperature range
  • EMB-910002 Tri-Band Inverted-F Antenna
    • Frequency range
      • 2400MHz to 2500MHz - 2.4GHz band
      • 5150MHz to 5875MHz - 5GHz band
      • 5925MHz to 7125MHz - 6GHz band
    • Peak gain
      • 3.4dBi - 2.4GHz band
      • 4.8dBi - 5GHz band
      • 5.1dBi - 6GHz band
    • >2.5mm recommended radome separation
    • 32.7mm x 28.2mm x 7.4mm antenna dimensions
    • -40°C to +85°C operating temperature range
  • EMB-910003 Tri-Band Monopole Antenna
    • Frequency range
      • 2400MHz to 2500MHz - 2.4GHz band
      • 5150MHz to 5875MHz - 5GHz band
      • 5925MHz to 7125MHz - 6GHz band
    • Peak gain
      • 2.6dBi - 2.4GHz band
      • 2.4dBi - 5GHz band
      • 3.7dBi - 6GHz band
    • 34mm x 20.2mm x 13.5mm dimensions
    • -40°C to +85°C operating temperature range
  • EMB-910004 Dual-Band Dipole Antenna
    • Frequency range
      • 2400MHz to 2500MHz - 2.4GHz band
      • 5150MHz to 5875MHz - 5GHz band
    • Peak gain
      • 2dBi - 2.4GHz band
      • 2.8dBi - 5GHz band
    • 36mm x 19mm x 0.5mm dimensions
    • -40°C to +85°C operating temperature range
Yayınlandı: 2025-01-28 | Güncellenmiş: 2026-01-08