Amphenol Piher MSC-360 Hall-Effect Rotary Position Sensors
Amphenol Piher MSC-360 Hall-Effect Rotary Position Sensors are lightweight and miniature (only 21mm in size) while delivering high performance with up to 360° electrical angle (without dead zone) and 12-bit resolution. These sensors also provide 7 million cycles of rotational life as well as electromagnetic interference (EMI) and electrostatic discharge (ESD) protection. Amphenol Piher MSC-360 Hall-Effect Rotary Position Sensors operate over a -40°C to +125°C temperature range and feature IP67 sealing. This series is versatile and cost-effective for applications in demanding environments.Features
- Simple and robust magnetic compact design
- Endless rotation
- Up to 360° electrical angle
- Programmable linear transfer characteristics (positive and negative slopes can be programmed)
- Magnetic shielding available
- Self-diagnostic design
- Overvoltage and reverse voltage protection
- Analog and pulse width modulation (PWM) outputs
- Simple or redundant outputs
Applications
- Non-contacting, long-life angle/position sensors
- Absolute rotary position sensors
- Pedal position sensors
- Throttle/exhaust gas recirculation valve and gear position sensors
- Height and suspension sensors
- Non-contacting potentiometers
- Float-level sensors
- Joysticks and hand controls
- Automatic guided vehicle (AGV) steering sensors
- Robotics
- Material handling
- Industrial equipment
- HVAC monitoring and control
Specifications
- 7M cycles rotational life, depending on application and mounting
- IP67 sealing (electronics)
- ±1.5% absolute linearity
- Programmable from 90° to 360° (without dead band) angular range
- +10V overvoltage protection
- -10V reverse voltage protection
- 12-bit angular resolution
- 5V ±10% supply voltage
- 12.6mA typical supply current
- -40°C to +125°C operating temperature range
Yayınlandı: 2020-11-09
| Güncellenmiş: 2024-05-01