Amphenol Piher PSE-360 Panel Mount Hall-Effect Rotary Sensors
Amphenol Piher PSE-360 Compact Panel Mount Hall-Effect Rotary Sensors are based on contactless hall-effect technology and deliver high accuracy and linearity in a compact package. Amphenol Piher PSE-360 is an end-of-shaft sensor with 360° endless rotation and programmable electrical angles from 15° to 360° (without deadband). Increased rotational life and robustness against humidity, vibration, and shock make these hall-effect rotary sensors perfectly suited for harsh industrial and transportation environments. These absolute sensors will not lose their values even after a power failure.Features
- True contactless operation
- Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated
- Subject to limited wear and tear over lifetime
- 360° absolute position feedback
- Endless mechanical rotational angle without dead band
- Keeps the position on power loss with programmable electrical angles from 15° to 360°
- Integrated shaft
- Magnet is securely fastened to the shaft
- Acts as only moving component in the sensor
- Made for harsh environments
- Rugged package protects the sensor from dust, moisture, vibration, and extreme temperatures
- Designed for the most demanding environments
- Adaptable to designers' requirements
- Programmable transfer function
- Different output protocols and redundancy levels
Applications
- Industrial
- Autonomous warehouse robotics
- Robotics and automation feedback
- Valve monitoring
- Conveyor operation
- Test and measurement equipment
- Machine tool control
- Marine steering and shifter sensors
- HVAC systems for home and building automation
- Medical equipment control
- Transportation
- Steering wheel angle
- Pedal Position
- Suspension/height detection
- Fork height and mast tilt
- Bucket position
- Hitch position
- Transmission gear shift
- Cab controls
Specifications
- 360° mechanical angular range (endless rotation)
- 6.25mm shaft diameter
- 360°, 270°, 180°, 120°, 90°, 50° electrical angular range
- 12-bit resolution
- 5V supply voltage
- 8.5mA typical supply current
- ±18V voltage protection
Yayınlandı: 2022-09-06
| Güncellenmiş: 2022-09-12