Amphenol / SV Microwave Pre-Tinned PCB Connectors

Amphenol / SV Microwave Pre-Tinned PCB Connectors are manufactured to work with Amphenol's automated de-golding process, which reduces undesirable remnants of gold plating in the solder joint. In addition, these PCB connectors improve the reliability of the solder joint and are optimized for pre-tinning at the design stage. The series provides robust technical support for design, assembly, and troubleshooting. Amphenol / SV Microwave Pre-Tinned PCB Connectors offer 50Ω impedance, 40GHz frequency, and 500VRMS dielectric withstanding voltage. Suitable applications include harsh environments, space and high-reliability communications, and military and aerospace radar transmit/receive units.

Features

  • Gold in soldered area removed per J-STD-001
  • Improves reliability of the solder joint
  • Connectors optimized for pre-tinning at the design stage
  • Cost savings compared to outsourcing or de-golding in-house
  • Pre-tinning options available in both SN63 and SN96
  • Robust technical support for design, assembly, and troubleshooting
  • Footprint design optimization through simulation available

Applications

  • Military and aerospace radar transmit/receive units
  • Space and high-reliability communications and GPS
  • Harsh environments (high vibration, extreme temperatures)
  • Anywhere de-golding is a concern or requirement

Videos

Yayınlandı: 2020-11-23 | Güncellenmiş: 2026-08-13